Ansell 16-650 Green Latex General Handling Gloves, Size 10, Latex Coating
- RS Stock No.:
- 272-8946
- Mfr. Part No.:
- 16-650-10
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Last RS stock
- Final 70 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 272-8946
- Mfr. Part No.:
- 16-650-10
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | General Handling Gloves | |
| Material | Latex | |
| Colour | Green | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Series | 16-650 | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type General Handling Gloves | ||
Material Latex | ||
Colour Green | ||
EN 388 Abrasion No | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Series 16-650 | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Related links
- Ansell 16-650 Green Latex General Handling Gloves Latex Coating
- Ansell 16-650 Green Latex Gloves Latex Coating
- Ansell AlphaTec 16-650 Green Cotton Gloves Latex, Natural Rubber Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UGHG300 Green Latex General Handling Gloves Latex Coating
