Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 282-0965
- Mfr. Part No.:
- VE511NO10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€244.10
(exc. VAT)
€300.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.10 | €20.342 |
*price indicative
- RS Stock No.:
- 282-0965
- Mfr. Part No.:
- VE511NO10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 374 | |
| Number of Gloves | 24 | |
| Coating | Neoprene | |
| Series | TOUTRAVO VE511 | |
| Standards/Approvals | EN388, EN388:2016+A1:2018, EN ISO 374 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO 374 | ||
Number of Gloves 24 | ||
Coating Neoprene | ||
Series TOUTRAVO VE511 | ||
Standards/Approvals EN388, EN388:2016+A1:2018, EN ISO 374 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Chemical glove, protecting the forearm, offering comfort with its knitted fabric and providing a good grip on the handled objects, for all types of applications. It has High-quality coating extends the life of the glove and provides excelle
Latex-free to reduce the risk of allergies
Extra thick and long for extra protection of the entire arm
CE certified
Related links
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
