ATG MaxiDry Purple Nylon, Elastane, Polyester, High Performance Polyethylene Work Gloves, Size 7 240mm
- RS Stock No.:
- 273-0741
- Mfr. Part No.:
- 56-427-07
- Manufacturer:
- ATG
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-0741
- Mfr. Part No.:
- 56-427-07
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane, Polyester, High Performance Polyethylene | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| Overall Length | 240mm | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Series | MaxiDry | |
| Resistance Features | Fluid Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane, Polyester, High Performance Polyethylene | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
Overall Length 240mm | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Series MaxiDry | ||
Resistance Features Fluid Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiDry Purple High Performance Polyethylene Polyester, Nylon Liquid/Oil Repellent Gloves 240mm
- ATG MaxiDry Purple Nylon Spandex, High Performance Polyethylene Gloves 240mm
- ATG MaxiDry Purple High Performance Polyethylene Spandex, Nylon Glove 240mm
- ATG MaxiDry Purple Spandex Polyester, Nylon Gloves 240mm
- ATG MaxiDry Purple Nylon High Performance Polyethylene, Spandex Liquid/Oil Repellent Gloves 240mm
- ATG MaxiDry Purple Nylon Spandex, Polyester Liquid/Oil Repellent Gloves 240mm
- ATG MaxiDry Purple Nylon Polyester Nitrile Coating
- ATG MaxiDry Purple High Performance Polyethylene Polyester Nitrile Coating
