ATG MaxiDry Purple Elastane, High Performance Polyethylene, Polyester, Nylon Gloves, Size 10 240mm

Subtotal (1 pair)*

€7.76

(exc. VAT)

€9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.76

*price indicative

RS Stock No.:
281-6621
Mfr. Part No.:
A60-56-427-10
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

10

Product Type

Gloves

Material

Elastane, High Performance Polyethylene, Polyester, Nylon

Colour

Purple

EN 388 Abrasion

4

Overall Length

240mm

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Number of Gloves

1

Resistance Features

Fluid Resistant

Series

MaxiDry

Standards/Approvals

EN 388:2016 + A1:2018

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy