ATG MaxiDry Purple Nylon, High Performance Polyethylene, Polyester, Elastane Gloves, Size 10 240mm, Nitrile Coating
- RS Stock No.:
- 281-6629
- Mfr. Part No.:
- E-56-425-10
- Manufacturer:
- ATG
Subtotal (1 pair)*
€6.03
(exc. VAT)
€7.42
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.03 |
*price indicative
- RS Stock No.:
- 281-6629
- Mfr. Part No.:
- E-56-425-10
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nylon, High Performance Polyethylene, Polyester, Elastane | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| Overall Length | 240mm | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Resistance Features | Fluid Resistant | |
| Series | MaxiDry | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 10 | ||
Product Type Gloves | ||
Material Nylon, High Performance Polyethylene, Polyester, Elastane | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
Overall Length 240mm | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Resistance Features Fluid Resistant | ||
Series MaxiDry | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Silicone free Gloves
Related links
- ATG MaxiDry Purple High Performance Polyethylene Polyester Nitrile Coating
- ATG MaxiDry Purple Spandex Polyester, Nylon Gloves 240mm
- ATG MaxiDry Purple Nylon Polyester, High Performance Polyethylene Work Gloves 240mm
- ATG MaxiDry Purple High Performance Polyethylene Polyester, Nylon Liquid/Oil Repellent Gloves 240mm
- ATG MaxiDry Purple Nylon Spandex, Polyester Liquid/Oil Repellent Gloves 240mm
- ATG MaxiDry Purple Nylon High Performance Polyethylene, Spandex Liquid/Oil Repellent Gloves 240mm
- ATG MaxiDry Purple Nylon Spandex, High Performance Polyethylene Gloves 240mm
- ATG MaxiDry Purple High Performance Polyethylene Spandex, Nylon Glove 240mm
