ATG MaxiDry Purple High Performance Polyethylene, Polyester, Elastane, Nylon Glove, Size 11 240mm

Image representative of range

Subtotal (1 pair)*

€18.17

(exc. VAT)

€22.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.17

*price indicative

RS Stock No.:
273-0745
Mfr. Part No.:
56-427-11
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

11

Product Type

Glove

Material

High Performance Polyethylene, Polyester, Elastane, Nylon

Colour

Purple

EN 388 Abrasion

4

EN 388 Tear

2

Overall Length

240mm

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Series

MaxiDry

Number of Gloves

1

Resistance Features

Fluid Resistant

EN 374 Chemical

No

Standards/Approvals

EN 388:2016 + A1:2018

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

MaxiDry fully coated Gloves


Oil, water resistance;Non-slip, ultra-lightweight, flexible, elasticated cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy