Showa Grey Polyester, Cotton Work Glove
- RS Stock No.:
- 273-1380
- Mfr. Part No.:
- SHO350
- Manufacturer:
- Showa
Image representative of range
Subtotal (1 pair)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.13 |
*price indicative
- RS Stock No.:
- 273-1380
- Mfr. Part No.:
- SHO350
- Manufacturer:
- Showa
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Glove | |
| Material | Polyester, Cotton | |
| Colour | Grey | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Glove | ||
Material Polyester, Cotton | ||
Colour Grey | ||
Standards/Approvals CE, EN 388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Showa Grey Polyester, Cotton Work Glove
- Showa Grey Cotton, Polyester Work Glove
- Showa Blue Cotton Work Glove 660mm
- DeWALT Cheverley Short Grey Polyester 42 in
- Apache ATS Cargo Short Grey Polyester 38 in
- DeWALT Cheverley Short Grey Polyester 36 in
- DeWALT Cheverley Short Grey Polyester 34 in
- DeWALT Cheverley Short Grey Polyester 30 in
