Showa Orange Cotton Flock Work Gloves 12in
- RS Stock No.:
- 273-1393
- Mfr. Part No.:
- SHO700
- Manufacturer:
- Showa
Subtotal (1 pair)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.16 |
*price indicative
- RS Stock No.:
- 273-1393
- Mfr. Part No.:
- SHO700
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Material | Cotton Flock | |
| Colour | Orange | |
| Overall Length | 12in | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Material Cotton Flock | ||
Colour Orange | ||
Overall Length 12in | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Showa B0700R thin, lightweight glove with a second skin feel, which is ideal for industries where cleanliness is a priority. The flexible PVC coating on the glove provides chemical resistance and good grip.
•Lint free, dust free
•Seamless liner prevents irritation
•Designed for easy movement and continuous wear
•Ergonomic fit
Related links
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 460 Orange Cotton Size XL, Polyvinyl Chloride Coating
- Showa 460 Orange Cotton Size M, Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 620 Orange Cotton Work Gloves Polyvinyl Chloride Coating
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
