Skytec SKY103 Black, Grey 15 Gauge Fibreglass, High Performance Polyethylene, Nylon, Elastane, Steel Fibre Puncture &
- RS Stock No.:
- 273-1467
- Mfr. Part No.:
- SKY103
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1467
- Mfr. Part No.:
- SKY103
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Material | 15 Gauge Fibreglass, High Performance Polyethylene, Nylon, Elastane, Steel Fibre | |
| Colour | Black, Grey | |
| Series | SKY103 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Puncture & Tear Resistant Gloves | ||
Material 15 Gauge Fibreglass, High Performance Polyethylene, Nylon, Elastane, Steel Fibre | ||
Colour Black, Grey | ||
Series SKY103 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec SKY103 Black High Performance Polyethylene Spandex, Steel Fibre Puncture &
- Skytec Sapphire Xtreme Black High Performance Polyethylene Spandex, Steel Fibre
- Skytec Sapphire Xtreme Black HPPE Spandex Size XS, Nitrile
- Skytec Sapphire Xtreme Black HPPE Spandex Size S, Nitrile
- Skytec Sapphire Xtreme Black HPPE Spandex Size 2XL, Nitrile
- Skytec KOPTER Grey Fibreglass Nylon One Size
- Skytec SKY0012 Black 13 Gauge Engineered High Performance Polyethylene Nylon
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
