Liscombe Work Gloves
- RS Stock No.:
- 273-5504
- Mfr. Part No.:
- L15-316-AP-W-V
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5504
- Mfr. Part No.:
- L15-316-AP-W-V
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Resistance Features | Safety | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Resistance Features Safety | ||
Number of Gloves 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Liscombe Work Gloves
- Liscombe Leather Work Gloves
- Liscombe Work Gloves, Size XL
- Liscombe Brontoguard HR Brown Leather Work Gloves, Size 09
- Liscombe Brontoguard Brown Leather Work Gloves, Size 9
- Liscombe Brown Work Gloves
- Liscombe Brown Leather Work Gloves, Size 16 in
- Liscombe L5-316-V Brown Leather Work Gloves
