Liscombe Work Gloves, Size XL
- RS Stock No.:
- 273-5530
- Mfr. Part No.:
- L6-316XL-V
- Manufacturer:
- Liscombe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-5530
- Mfr. Part No.:
- L6-316XL-V
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | XL | |
| Product Type | Work Gloves | |
| Number of Gloves | 1 | |
| Resistance Features | Safety | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size XL | ||
Product Type Work Gloves | ||
Number of Gloves 1 | ||
Resistance Features Safety | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
