RS PRO Brown Leather Work Gloves, Size 9

Subtotal (1 pair)*

€57.26

(exc. VAT)

€70.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€57.26

*price indicative

RS Stock No.:
273-5509
Mfr. Part No.:
L16-516-AP-V-PC
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Size

9

Material

Leather

Lining Material

Protex Cotton

Colour

Brown

Resistance Features

Safety

Number of Gloves

1

Series

RS PRO

Standards/Approvals

EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy