Liscombe Leather Work Gloves

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-5515
Mfr. Part No.:
L4-OP1-DP
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Material

Leather

Number of Gloves

1

Resistance Features

Safety

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy