RS PRO Brown Leather Work Gloves
- RS Stock No.:
- 273-5516
- Mfr. Part No.:
- L5-314
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.94 |
*price indicative
- RS Stock No.:
- 273-5516
- Mfr. Part No.:
- L5-314
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Brown | |
| Series | RS PRO | |
| Resistance Features | Safety | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009 | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Brown | ||
Series RS PRO | ||
Resistance Features Safety | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009 | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
