RS PRO Brown Chrome Leather Work Gloves

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-5519
Mfr. Part No.:
L6-240907DKF
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Material

Chrome Leather

Lining Material

Aramid

Colour

Brown

Number of Gloves

1

Resistance Features

Safety

Series

RS PRO

Safety Standard

EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009

Standards/Approvals

EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy