RS PRO Brown Chrome Leather Work Gloves

Subtotal (1 pair)*

€38.93

(exc. VAT)

€47.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 646 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€38.93

*price indicative

RS Stock No.:
273-5520
Mfr. Part No.:
L6-314-ABA-V
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Material

Chrome Leather

Colour

Brown

Number of Gloves

1

Resistance Features

Safety

Series

RS PRO

Standards/Approvals

EN 407:2004, EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 420:2003+A1:2009

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy