RS PRO Brown Chrome Leather Work Gloves

Subtotal (1 pair)*

€71.33

(exc. VAT)

€87.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 72 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€71.33

*price indicative

RS Stock No.:
273-5522
Mfr. Part No.:
L6-314-ALB-XL-V
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Material

Chrome Leather

Lining Material

Cotton Jersey

Colour

Brown

Series

RS PRO

Resistance Features

Safety

Safety Standard

(EU) 2016/425

Number of Gloves

1

Standards/Approvals

EN 12477:2001+A1:2005, EN 420:2003+A1:2009, EN 407:2004, EN 388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy