RS PRO Brown Chrome Leather Work Gloves

Subtotal (1 pair)*

€31.52

(exc. VAT)

€38.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€31.52

*price indicative

RS Stock No.:
273-5531
Mfr. Part No.:
L6-318
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Lining Material

Cotton Jersey

Material

Chrome Leather

Colour

Brown

Resistance Features

Safety

Safety Standard

EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009, EN 12477:2001 + A1:2005

Number of Gloves

1

Series

RS PRO

Standards/Approvals

EN 420:2003+A1:2009, EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2004

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy