Polyco Healthline Red Cotton Work Gloves 640mm
- RS Stock No.:
- 274-1091
- Distrelec Article No.:
- 302-61-877
- Mfr. Part No.:
- 3413
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€19.45
(exc. VAT)
€23.92
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.45 |
*price indicative
- RS Stock No.:
- 274-1091
- Distrelec Article No.:
- 302-61-877
- Mfr. Part No.:
- 3413
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| Overall Length | 640mm | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 1 | |
| Coating | PVC | |
| Standards/Approvals | EN ISO 374-4 & EN ISO 374-5, EN ISO 21420, EN ISO 374-1 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
Overall Length 640mm | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 1 | ||
Coating PVC | ||
Standards/Approvals EN ISO 374-4 & EN ISO 374-5, EN ISO 21420, EN ISO 374-1 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Long John is a 64cm long PVC chemical gauntlet based on a cotton support liner. Long John offers great mechanical protection all the way up the arm, making it ideal for working in deep water or muddy and dirty environments.
Related links
- Polyco Healthline Premium Chrome Rigger Red Cotton Size 9
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Skytec Helium Blue Size XL, Latex Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
