Skytec Tromso Grey Nylon Work Gloves, Size 7, Microporous Nitrile Coating
- RS Stock No.:
- 275-5701
- Mfr. Part No.:
- SKG00026FD
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 275-5701
- Mfr. Part No.:
- SKG00026FD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | ASTM, EN, EN 407:2004 X1XXXX | |
| Resistance Features | Cold Resistant | |
| Series | Tromso | |
| Coating | Microporous Nitrile | |
| Standards/Approvals | ASTM/ANSI 105-2016, EN 388:2016, EN407:2004, EN511:2006 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard ASTM, EN, EN 407:2004 X1XXXX | ||
Resistance Features Cold Resistant | ||
Series Tromso | ||
Coating Microporous Nitrile | ||
Standards/Approvals ASTM/ANSI 105-2016, EN 388:2016, EN407:2004, EN511:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Skytec Glove is a fleece lined glove with a breathable microporous nitrile coating providing excellent grip in dry and wet conditions. This glove has durable and lightweight coating ensures glove longevity in abrasive applications. It features an ultra fine coating for maximum tactile sensitivity.
Fully dipped
Minimized particle shedding
Good 360 degree breathability
Hand conforming fit for a second skin feel
Related links
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Skytec Tromso Black Nylon (Liner) Size XS, Microporous Nitrile Coating
- Skytec ARIA Black Size 7, Nitrile Foam Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Showa 386 Grey HPPE Size S, Microporous Nitrile Coating
