Skytec Tromso Grey Nylon Work Gloves, Size 11, Microporous Nitrile Coating
- RS Stock No.:
- 275-5705
- Mfr. Part No.:
- SKG00026FL
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 275-5705
- Mfr. Part No.:
- SKG00026FL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Acrylic, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Coating | Microporous Nitrile | |
| Series | Tromso | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Acrylic, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Coating Microporous Nitrile | ||
Series Tromso | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Cold Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Skytec Glove is a fleece lined glove with a breathable microporous nitrile coating providing excellent grip in dry and wet conditions. This glove has durable and lightweight coating ensures glove longevity in abrasive applications. It features an ultra fine coating for maximum tactile sensitivity.
Fully dipped
Minimized particle shedding
Good 360 degree breathability
Hand conforming fit for a second skin feel
Related links
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Skytec Tromso Black Nylon (Liner) Size XS, Microporous Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 11, Microporous Nitrile
- Skytec ARIA Black Size 11, Nitrile Foam Coating
- Skytec Sapphire Carbon Black Size 11, Nitrile Micro-Foam Coating
