Skytec Tromso Grey Nylon Work Gloves, Size 8, Microporous Nitrile Coating

Subtotal (1 pair)*

€11.09

(exc. VAT)

€13.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€11.09

*price indicative

RS Stock No.:
275-5702
Mfr. Part No.:
SKG00026FF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

8

Material

Nylon

Lining Material

Acrylic, Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Coating

Microporous Nitrile

Series

Tromso

Safety Standard

EN 388:2016

Number of Gloves

1

Resistance Features

Cold Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
BD
The Skytec Glove is a fleece lined glove with a breathable microporous nitrile coating providing excellent grip in dry and wet conditions. This glove has durable and lightweight coating ensures glove longevity in abrasive applications. It features an ultra fine coating for maximum tactile sensitivity.

Fully dipped

Minimized particle shedding

Good 360 degree breathability

Hand conforming fit for a second skin feel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy