Skytec Tromso Grey Nylon Work Gloves, Size 9, Microporous Nitrile Coating
- RS Stock No.:
- 275-5703
- Mfr. Part No.:
- SKG00026FH
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 275-5703
- Mfr. Part No.:
- SKG00026FH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Acrylic, Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Microporous Nitrile | |
| Series | Tromso | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Acrylic, Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Microporous Nitrile | ||
Series Tromso | ||
Resistance Features Cold Resistant | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Skytec Glove is a fleece lined glove with a breathable microporous nitrile coating providing excellent grip in dry and wet conditions. This glove has durable and lightweight coating ensures glove longevity in abrasive applications. It features an ultra fine coating for maximum tactile sensitivity.
Fully dipped
Minimized particle shedding
Good 360 degree breathability
Hand conforming fit for a second skin feel
Related links
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Tromso Grey Nylon Work Gloves Microporous Nitrile Coating
- Skytec Skytec Tromso Black Nylon (Liner) Size XS, Microporous Nitrile Coating
- Tilsatec Black PET Spandex Size 9, Microporous Nitrile Coating
- Showa 386 Grey HPPE Size S, Microporous Nitrile Coating
- Showa 386 Grey HPPE Size 2XL, Microporous Nitrile Coating
