Portwest Black High Performance Polyethylene, Cowsplit Leather, Fibreglass, Nylon, Elastane Leather Overglove 56mm
- RS Stock No.:
- 282-3180
- Mfr. Part No.:
- A6742XL
- Manufacturer:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-3180
- Mfr. Part No.:
- A6742XL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Leather Overglove | |
| Material | High Performance Polyethylene, Cowsplit Leather, Fibreglass, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| Overall Length | 56mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Leather Overglove | ||
Material High Performance Polyethylene, Cowsplit Leather, Fibreglass, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
Overall Length 56mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
A674 - CS Cut F13 Leather Glove
Protection against contact heat up to 100°C;Cut resistant;Materials: Glass Fibre, Nylon, Elastic, Steel Fibre, HPPE
Cow Split Leather;Cut level F protection;13-gauge liner ensures an excellent fit
Related links
- Portwest Black Elastane Cowsplit Leather Fibreglass Work Gloves 56mm
- Portwest Black Elastane High Performance Polyethylene Nylon Work Gloves 56mm
- Portwest Black Fibreglass High Performance Polyethylene Cowsplit Leather Work Gloves 56mm
- Portwest Black Cowsplit Leather Fibreglass Elastane Work Gloves 56mm
- Portwest Black Nylon Cowsplit Leather Elastane Gloves, Size 10 56mm
- Portwest Grey Cowsplit Leather Elastane Size 7 45mm
- Portwest Black High Performance Polyethylene Elastane Nylon Gloves Nitrile
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Gloves Nitrile
