uvex Unipur 6639 Black Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 277-6190
- Mfr. Part No.:
- 6024807
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.27 | €1.827 |
*price indicative
- RS Stock No.:
- 277-6190
- Mfr. Part No.:
- 6024807
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Unipur 6639 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Unipur 6639 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Unipur 6639 Series Work Gloves, Polyamide, Black - 6024807
This work gloves set is designed for tasks requiring mechanical hazard protection in industrial settings. Constructed from polyamide with a polyurethane coating, the gloves offer tactile handling and grip for assembly and construction activities. Supplied as a pack of 10, they are sized for a hand width corresponding to size 7 and meet recognised safety standards for mechanical performance and general glove requirements.
Features and Benefits:
• EN388:2016 rated for tear blade puncture resistance
• Polyurethane coating delivers enhanced industrial grip
• Abrasion-resistant construction prolongs service life
• Lightweight polyamide Shell aids manual dexterity
• Complies with EN 420:2003+A1:2009 for glove design
• Polyurethane coating delivers enhanced industrial grip
• Abrasion-resistant construction prolongs service life
• Lightweight polyamide Shell aids manual dexterity
• Complies with EN 420:2003+A1:2009 for glove design
Applications
• Suitable for use in construction and assembly tasks
• Ideal for material handling and light fabrication work
• Used with hand tools where cut risk is present
• Can be used for inspection and fitting operations
• Ideal for material handling and light fabrication work
• Used with hand tools where cut risk is present
• Can be used for inspection and fitting operations
How are these gloves supplied?
They are provided in a quantity of 10 gloves per pack.
Which safety standards do they satisfy?
They conform to EN 388:2016 for mechanical hazards and EN 420:2003+A1:2009 for glove requirements.
What is the glove composition?
The Shell is polyamide and the exterior is coated with polyurethane.
Related links
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide General Purpose Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
