uvex Unipur 6639 Black Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 277-6191
- Mfr. Part No.:
- 6024808
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.27 | €1.827 |
*price indicative
- RS Stock No.:
- 277-6191
- Mfr. Part No.:
- 6024808
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Series | Unipur 6639 | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | Yes | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Series Unipur 6639 | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 Yes | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Unipur 6639 Series Work Gloves, Black, Polyamide - 6024808
This work glove provides hand protection for mechanical tasks where abrasion, cut, tear and puncture resistance are required. Designed for general industrial assembly and handling, they combine a polyamide Shell with a polyurethane coating to deliver grip and tactile control while maintaining dexterity. The pack contains ten gloves in size 8 and is intended for users needing lightweight, breathable hand protection that meets recognised European protective standards.
Features and Benefits:
• Meets EN 388:2016 standard for mechanical hazard resistance
• Polyurethane coating enhances grip and tactile sensitivity
• Polyamide construction provides lightweight breathable wear
• Abrasion‑resistant finish prolongs service life during handling
• Size 8 available in a pack of 10 for consistent supply
• Polyurethane coating enhances grip and tactile sensitivity
• Polyamide construction provides lightweight breathable wear
• Abrasion‑resistant finish prolongs service life during handling
• Size 8 available in a pack of 10 for consistent supply
Applications
• Suitable for industrial assembly and component handling
• Used for general maintenance and workshop tasks
• Ideal for tasks involving sharp‑edged materials
• Can be used in repetitive handling operations
• Suitable for warehouse picking and packing activities
• Used for general maintenance and workshop tasks
• Ideal for tasks involving sharp‑edged materials
• Can be used in repetitive handling operations
• Suitable for warehouse picking and packing activities
Which standards confirm suitability for mechanical hazard tasks?
It is certified to EN 388:2016 and conforms to EN 420:2003+A1:2009.
How does the coating affect manual dexterity during fine work?
The polyurethane surface maintains tactile feedback while improving grip for precision tasks.
Are these gloves rated for thermal or chemical protection?
They do not provide EN 407 thermal or EN 374 chemical protection.
How are tear, cut and puncture resistances presented?
The glove construction offers resistance to tear, blade and puncture hazards as indicated under mechanical protection.
Related links
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide General Purpose Work Gloves Polyurethane Coating
- uvex unipur Red Polyamide Work Gloves Polyurethane Coating
