Lebon Protection ULTRATOUCH SD Black, Grey Polyamide Work Gloves, Size 11, Bi-Polymer Coating
- RS Stock No.:
- 282-4646
- Mfr. Part No.:
- ULTRATOUCH/SD-11
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€59.68
(exc. VAT)
€73.41
(inc. VAT)
- Ready to ship from 25 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.68 | €5.968 |
*price indicative
- RS Stock No.:
- 282-4646
- Mfr. Part No.:
- ULTRATOUCH/SD-11
- Manufacturer:
- Lebon Protection
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 10 | |
| Series | ULTRATOUCH SD | |
| Coating | Bi-Polymer | |
| Resistance Features | Abrasion Resistant, Blade Cut, Burning Behaviour, Contact Heat, Heat Resistant, Large Splashes of Molten Metal, Puncture Resistant, Radiant Heat, Small Splashes of Molten Metal, Tear Resistant | |
| Safety Standard | EN 1149-2, EN 16350, EN 388:2016, EN 407, PPE Category II | |
| Standards/Approvals | 1x10 6 Ω, attest n°0075/057/162/03/22/0654 delivered by CTC, BFR Technology, CE, EN 1149-2, EN16350 2, EN388:2016 4121A, EN407 X1XXXX, EN ISO 21420, EU Regulation 2016/425, notified body n°0075, PPE Category II | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 10 | ||
Series ULTRATOUCH SD | ||
Coating Bi-Polymer | ||
Resistance Features Abrasion Resistant, Blade Cut, Burning Behaviour, Contact Heat, Heat Resistant, Large Splashes of Molten Metal, Puncture Resistant, Radiant Heat, Small Splashes of Molten Metal, Tear Resistant | ||
Safety Standard EN 1149-2, EN 16350, EN 388:2016, EN 407, PPE Category II | ||
Standards/Approvals 1x10 6 Ω, attest n°0075/057/162/03/22/0654 delivered by CTC, BFR Technology, CE, EN 1149-2, EN16350 2, EN388:2016 4121A, EN407 X1XXXX, EN ISO 21420, EU Regulation 2016/425, notified body n°0075, PPE Category II | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Lebon Protection ULTRATOUCH SD Black Size 12, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 7, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 6, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH Grey Elastane Size 9, Aqua Polymer Coating
- Lebon Protection ULTRATOUCH Grey Elastane Size 8, Aqua Polymer Coating
- Lebon Protection ULTRATOUCH Grey Elastane Size 10, Aqua Polymer Coating
- Lebon Protection FLEXITOUCH Black Polyamide Work Gloves Bi-Polymer Coating
- Lebon Protection FLEXITOUCH Black Polyamide Work Gloves Bi-Polymer Coating
