Lebon Protection ULTRATOUCH Grey Elastane, Polyamide Work Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 277-9487
- Mfr. Part No.:
- ULTRATOUCH/SD-9
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€63.10
(exc. VAT)
€77.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.10 | €6.31 |
*price indicative
- RS Stock No.:
- 277-9487
- Mfr. Part No.:
- ULTRATOUCH/SD-9
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Elastane, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Series | ULTRATOUCH | |
| Coating | Aqua Polymer | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Elastane, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Series ULTRATOUCH | ||
Coating Aqua Polymer | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection ULTRATOUCH SD Tactile Gloves are the seamless knitted glove. In 100 percent white texturized polyamide and carbon filament with elastane. It has black BFR technology bi-polymer coating on palm and fingertips.
Good comfort and grip
Elastic wrist
Related links
- Lebon Protection ULTRATOUCH Grey Elastane Size 8, Aqua Polymer Coating
- Lebon Protection ULTRATOUCH Grey Elastane Size 10, Aqua Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 6, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 7, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 12, Bi-Polymer Coating
- Lebon Protection ULTRATOUCH SD Black Size 11, Bi-Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 9, Aqua Polymer Coating
- Lebon Protection DEXITOUCH Black Elastane Size 9, Aqua Polymer Coating
