Impacto AV-PRO Black Foam Gloves, Size 9
- RS Stock No.:
- 278-3211
- Mfr. Part No.:
- AV759040-L
- Manufacturer:
- Impacto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-3211
- Mfr. Part No.:
- AV759040-L
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Foam | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Vibration Resistant | |
| Series | AV-PRO | |
| Safety Standard | ANSI, EN 388:2003, EN 420:2003 + A1:2009, ISO, ISO 10819:2003 | |
| Standards/Approvals | ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Gloves | ||
Size 9 | ||
Material Foam | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Vibration Resistant | ||
Series AV-PRO | ||
Safety Standard ANSI, EN 388:2003, EN 420:2003 + A1:2009, ISO, ISO 10819:2003 | ||
Standards/Approvals ISO 9001:2008 | ||
- COO (Country of Origin):
- CN
The Impacto anti-vibration glove offers cost effective outstanding protection from vibrating tools. Padded with patented foam technology in the palm, fingers, thumb and thumb or web area to help prevent hand arm vibration syndrome and white finger disease. Mechanics style design ensures excellent fit and comfort. Soft, pliable materials ensure tactile feedback for tool control and hand flexibility. Full finger design ensures best hand protection.
Ideal for use with vibrating tools
Elastic wrist with adjustable hook and loop closure
Related links
- KYORENE Kyorene Pro Blue Nitrile Foam Glove Nitrile Coating
- Skytec Torq Bora Black HPPE Glove L, Nitrile Foam Coating
- KYORENE K01 - 605 A6 CUT 4X43F Black Nylon Glove Nitrile Micro-Foam Coating
- GUYARD BOA FLEX Black Nylon Size 9, Nitrile Micro-Foam Coating
- Pro Fit Black Size 9, Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 9 Nitrile Foam Coating
- GUYARD BOA FLEX Black Nylon Size 12, Nitrile Micro-Foam Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Foam Coating
