Delta Plus FBF50 Beige Leather Work Gloves, Size 9
- RS Stock No.:
- 282-0910
- Mfr. Part No.:
- FBF5009
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€202.93
(exc. VAT)
€249.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.93 | €16.911 |
*price indicative
- RS Stock No.:
- 282-0910
- Mfr. Part No.:
- FBF5009
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511 | |
| Resistance Features | Thermal | |
| Series | FBF50 | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 511 | ||
Resistance Features Thermal | ||
Series FBF50 | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Thermal leather glove, combining resistance to moisture and cold, increased durability and comfort in low-intensity cold environments. It has Excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
CE certified
Cold resistant
Related links
- Delta Plus FBF50 Beige Leather Work Gloves, Size 10
- Delta Plus FB149 Beige Leather Work Gloves, Size 9
- Delta Plus FIB49 Beige Leather Work Gloves, Size 9
- Delta Plus FB149 Beige Leather Work Gloves, Size 10
- Delta Plus FB149 Beige Leather Work Gloves, Size 8
- Tegera 106 Beige Leather Work Gloves, Size 9
- Delta Plus FCN29 Grey Leather Work Gloves, Size 9
- Delta Plus VV905NO Black Size 9
