Delta Plus FB149 Beige Leather Work Gloves, Size 8
- RS Stock No.:
- 282-0903
- Mfr. Part No.:
- FB14908
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.27 | €6.856 |
*price indicative
- RS Stock No.:
- 282-0903
- Mfr. Part No.:
- FB14908
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Series | FB149 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Series FB149 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Hand protection gloves with mechanical leather glove, ideal for dry conditions. They are comfortable to wear.
Highly durable
Abrasion resistance
Cut resistance
Pierce resistant
Related links
- Delta Plus FB149 Beige Leather Work Gloves, Size 9
- Delta Plus FB149 Beige Leather Work Gloves, Size 10
- Delta Plus FBF50 Beige Leather Work Gloves, Size 9
- Delta Plus FBF50 Beige Leather Work Gloves, Size 10
- Delta Plus FIB49 Beige Leather Work Gloves, Size 9
- Delta Plus FBF15 Yellow Leather Work Gloves, Size 8
- Delta Plus TIG15K Grey Leather Work Gloves, Size 8
- Delta Plus 51FEDF White Leather Work Gloves, Size 8
