Delta Plus FIB49 Beige Leather Work Gloves, Size 9
- RS Stock No.:
- 282-0922
- Mfr. Part No.:
- FIB4909
- Manufacturer:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-0922
- Mfr. Part No.:
- FIB4909
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | FIB49 | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series FIB49 | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Water-repellent, mechanical leather glove combining flexibility and durability, ideal for wet conditions.
CE certified
Related links
- Delta Plus FBF50 Beige Leather Work Gloves, Size 9
- Delta Plus FB149 Beige Leather Work Gloves, Size 9
- Delta Plus FBF50 Beige Leather Work Gloves, Size 10
- Delta Plus FB149 Beige Leather Work Gloves, Size 10
- Delta Plus FB149 Beige Leather Work Gloves, Size 8
- Tegera 106 Beige Leather Work Gloves, Size 9
- Delta Plus FCN29 Grey Leather Work Gloves, Size 9
- Delta Plus GFBLE White Leather Work Gloves, Size 9
