Delta Plus FBF50 Beige Leather Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

€202.93

(exc. VAT)

€249.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€202.93€16.911

*price indicative

RS Stock No.:
282-0911
Mfr. Part No.:
FBF5010
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Leather

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Thermal

Number of Gloves

24

Series

FBF50

Safety Standard

EN 388:2016 + A1:2018, EN 511

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Thermal leather glove, combining resistance to moisture and cold, increased durability and comfort in low-intensity cold environments. It has Excellent resistance to cold and humidity, ideal for cold environments down to -30°C.

CE certified

Cold resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy