Delta Plus VENICUTC05 Grey, Yellow Work Gloves, Size 7, Uncoated Coating
- RS Stock No.:
- 282-1071
- Mfr. Part No.:
- VECUTC05GJ07
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€101.47
(exc. VAT)
€124.81
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €101.47 | €8.456 |
*price indicative
- RS Stock No.:
- 282-1071
- Mfr. Part No.:
- VECUTC05GJ07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Series | VENICUTC05 | |
| Coating | Uncoated | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Series VENICUTC05 | ||
Coating Uncoated | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Level C cut-resistant multi-purpose glove, ideal for use in the heavy industry. The high-performance HEATnocut fiber provides excellent abrasion and cut resistance. The high-performance HEATnocut fiber provides resistance to contact heat (1
Reduces perspiration thanks to its excellent breathability
CE citified
Cut resistant
Related links
- Delta Plus VENICUTC05 Grey Size 10, Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 9, Uncoated Coating
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Delta Plus VENICUTF00 Blue Size 7, Uncoated Coating
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VENICUTD00 Blue Size 7, Uncoated Coating
- Delta Plus VENICUT59 LIGHT PLUS Black Fibre Work Gloves Uncoated Coating
