Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 282-0956
- Mfr. Part No.:
- VE509NO10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€47.94
(exc. VAT)
€58.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.94 | €3.995 |
*price indicative
- RS Stock No.:
- 282-0956
- Mfr. Part No.:
- VE509NO10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Series | TOUTRAVO VE509 | |
| Resistance Features | Chemical Resistant | |
| Coating | Neoprene | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
Series TOUTRAVO VE509 | ||
Resistance Features Chemical Resistant | ||
Coating Neoprene | ||
Number of Gloves 24 | ||
Standards/Approvals EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Delta Plus Chemical glove with good grip for all types of applications with prolonged chemical resistance. It has Extra thick and long for extra protection of the entire arm.
Protect against wearing
CE certified
Related links
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
