Delta Plus VENICUTC05 Grey, Yellow Work Gloves, Size 9, Uncoated Coating

Subtotal (1 pack of 12 pairs)*

€101.47

(exc. VAT)

€124.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€101.47€8.456

*price indicative

RS Stock No.:
282-1072
Mfr. Part No.:
VECUTC05GJ09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

9

Colour

Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Number of Gloves

24

Series

VENICUTC05

Coating

Uncoated

Resistance Features

Cut Resistant

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level C cut-resistant multi-purpose glove, ideal for use in the heavy industry. The high-performance HEATnocut fiber provides excellent abrasion and cut resistance. The high-performance HEATnocut fiber provides resistance to contact heat (1

Reduces perspiration thanks to its excellent breathability

CE citified

Cut resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy