Delta Plus APOLLON VV733 Black, Orange Polyester Work Gloves, Size 9, Latex Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€35.23

(exc. VAT)

€43.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€35.23€2.936

*price indicative

RS Stock No.:
282-1122
Mfr. Part No.:
VV733OR09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Material

Polyester

Colour

Black, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Breathable

Series

APOLLON VV733

Coating

Latex

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018

Standards/Approvals

CE

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions.

Lightweight for optimal dexterity

Fluorescent backing for easy visual identification of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy