Delta Plus APOLLON VV733 Black, Orange Polyester Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 282-1121
- Mfr. Part No.:
- VV733OR08
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 pack of 12 pairs)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.23 | €2.936 |
*price indicative
- RS Stock No.:
- 282-1121
- Mfr. Part No.:
- VV733OR08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | APOLLON VV733 | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series APOLLON VV733 | ||
Resistance Features Breathable | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions.
Lightweight for optimal dexterity
Fluorescent backing for easy visual identification of the glove
Related links
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Delta Plus APOLLON VV733 Black Size 11, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
