Delta Plus APOLLON VV733 Black, Fluorescent Yellow Polyester Work Gloves, Size 9, Latex Coating

Subtotal (1 pack of 12 pairs)*

€35.23

(exc. VAT)

€43.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€35.23€2.936

*price indicative

RS Stock No.:
282-1117
Mfr. Part No.:
VV73309
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

9

Lining Material

Polyester

Material

Polyester

Colour

Black, Fluorescent Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

12

Safety Standard

EN, EN ISO

Mechanical Hazards EN 388

Yes

Coating

Latex

Resistance Features

Breathable

Series

APOLLON VV733

Standards/Approvals

EN 388:2016+A1:2018, EN ISO 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions.

Fluorescent backing for easy visual identification of the glove

Abrasion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy