Delta Plus APOLLON VV733 Black, Orange Polyethylene Work Gloves, Size 11, Latex Coating

Subtotal (1 pack of 12 pairs)*

€152.15

(exc. VAT)

€187.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€152.15€12.679

*price indicative

RS Stock No.:
282-1139
Mfr. Part No.:
VV737JA11
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

11

Material

Polyethylene

Colour

Black, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

APOLLON VV733

Number of Gloves

24

Resistance Features

Breathable

Coating

Latex

Standards/Approvals

EN ISO 21420:2020, CE, EN388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions. It ahs Fluorescent backing for easy visual identification of the glove.

Lightweight for optimal dexterity

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy