Delta Plus APOLLON VV733 Orange, Black Polyethylene Work Gloves, Size 10, Latex Coating

Subtotal (1 pack of 12 pairs)*

€152.15

(exc. VAT)

€187.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€152.15€12.679

*price indicative

RS Stock No.:
282-1138
Mfr. Part No.:
VV737JA10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

Work Gloves

Material

Polyethylene

Colour

Orange, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Breathable

Series

APOLLON VV733

Coating

Latex

Standards/Approvals

EN ISO 21420:2020, CE, EN388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions. It ahs Fluorescent backing for easy visual identification of the glove.

Lightweight for optimal dexterity

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy