Delta Plus Polyamide Work Gloves, Size 10

Subtotal (12 pairs, in packs of 12)*

€44.02

(exc. VAT)

€54.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€44.02€3.668

*price indicative

RS Stock No.:
282-1147
Mfr. Part No.:
VV792BC10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

10

Material

Polyamide

EN 61340-5-1 Compliant

No

Number of Gloves

12

Standards/Approvals

EN 16350 EN388:2016+A1:2018, CE, EN 388

RoHS Status: Not Applicable

COO (Country of Origin):
KR
The Delta Plus Reinforced thermal leather glove, providing increased heat resistance for heavy duty work. It ahs THT-treated heat-resistant leather provides increased resistance to contact heat.

Resistant to flame, heat and large splashes of molten metal

Extra thick and long for extra protection of the entire arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy