Portwest A302 Navy Polyester Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 664-484
- Mfr. Part No.:
- A302NARL
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 units)*
€31.06
(exc. VAT)
€38.20
(inc. VAT)
In Stock
- 257 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.06 | €2.588 |
*price indicative
- RS Stock No.:
- 664-484
- Mfr. Part No.:
- A302NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Navy | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip, Tear Resistant, Waterproof | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Series | A302 | |
| Standards/Approvals | CE, EN 388:2016 + A1: 2018 3111X, EN ISO 21420: 2020 Dexterity 4 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Navy | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip, Tear Resistant, Waterproof | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Series A302 | ||
Standards/Approvals CE, EN 388:2016 + A1: 2018 3111X, EN ISO 21420: 2020 Dexterity 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip Nitrile Fully Dipped Safety Cuff glove features a smooth, heavy nitrile coating that offers exceptional resistance to oils, fuels, acids, alkalis, and bases. Nitrile, a synthetic rubber, ensures durability and flexibility, while the cotton fabric provides a high level of comfort and softness. The cotton blend single jersey enhances comfort, making these gloves ideal for extended use while offering superior protection in demanding environments. Compliance to EN ISO 21420: 2020 Dexterity 4 and EN 388: 2016 + A1: 2018 Standards.
Polyester is stronger than natural fibres and offers sufficient durability
Canvas safety cuff for added protection
Fully coated for maximum liquid protection
Incredibly durable and hardwearing
CE certified
Related links
- Portwest A360 - Senti - Flex Glove Grey Size L, Nitrile Foam Coating
- Skytec EMG201 Black Size L, Nitrile Coating
- Showa 350R Green Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size L, Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS710 Black Size L, Nitrile Coating
