Honeywell Safety POLYTRIL Black Polyamide Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 197-336
- Mfr. Part No.:
- 2232231-07
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-336
- Mfr. Part No.:
- 2232231-07
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EU | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | POLYTRIL | |
| Standards/Approvals | CE, ISO 9001/2000 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EU | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series POLYTRIL | ||
Standards/Approvals CE, ISO 9001/2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Gloves is used in handling of fine products in a greasy, damp or dirty environment and also in general handling of building and public works, mechanical handling in the automotive industry. Standards = EN 420-2003, EN 388-2003
Black polyamide knitted glove
Has a black oil proof nitrile coating on palm and fingertips
Has an elastic wrist
Offers maximum comfort and added sturdiness
Ventilated back improves the breathability of gloves
Related links
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
- North POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Blue PVC Chemical Resistant Work Gloves PVC Coating
- Honeywell Safety FlexMech Black Size 7, Nitrile Foam Coating
- Lebon Protection POLAR Blue Size 7, Nitrile Coating
