Honeywell Safety Black Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 284-6308
- Mfr. Part No.:
- 2232273-07
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-6308
- Mfr. Part No.:
- 2232273-07
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE CATEGORY:II Intermediary risks, EU Category PPE 2, EU Certification 0075/797/162/08/18/1553, Quality Assurance ISO 9001/2000 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Standards/Approvals CE CATEGORY:II Intermediary risks, EU Category PPE 2, EU Certification 0075/797/162/08/18/1553, Quality Assurance ISO 9001/2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Vertigo Black Gloves handling of fine products in a dry, slightly greasy or soiled environment. It is 100% black polyamide knitted glove. The knitting technique helps to obtain a glove that conforms snugly to the hand, with good dexterity. The glove offers maximum comfort and added sturdiness.
The PU coating ensures a good grip
Its dark colour makes it more soil proof, thus ensuring a longer life
Related links
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
