Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 284-6320
- Mfr. Part No.:
- 1032178
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6320
- Mfr. Part No.:
- 1032178
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Micro-Foam Nitrile | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| Range | CoreShield Double | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Micro-Foam Nitrile | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
Range CoreShield Double | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Ansell 11-931 Black Nitrile Cut Resistant Work Gloves Nitrile Coating
- Polyco Healthline Grip It Green Nitrile Cut Resistant Work Gloves Nitrile Foam Coating
