North DEEPBLUE Blue Polyamide Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 286-4824
- Mfr. Part No.:
- 2299500-11
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€165.36
(exc. VAT)
€203.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.36 | €16.536 |
*price indicative
- RS Stock No.:
- 286-4824
- Mfr. Part No.:
- 2299500-11
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Series | DEEPBLUE | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388, EN 420, EN 511 | |
| Standards/Approvals | EN 388-2003, EN 420-2003, EN 511-2006 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Series DEEPBLUE | ||
Resistance Features General Purpose | ||
Safety Standard EN 388, EN 420, EN 511 | ||
Standards/Approvals EN 388-2003, EN 420-2003, EN 511-2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety glove is designed for handling oily or greasy parts in cold working environments and damp outdoor areas.
Knitted glove made of polyamide
Completely coated with blue nitrile foam
Related links
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North POLYTRIL Grey Cotton Work Gloves Nitrile Foam Coating
- MTS FlexMech Black Size 11, Nitrile Foam Coating
- MTS GemoMech Black Size 11, Nitrile Foam Coating
