North DEEPBLUE Blue Polyamide Work Gloves, Size 12, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€165.36

(exc. VAT)

€203.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€165.36€16.536

*price indicative

RS Stock No.:
286-4825
Mfr. Part No.:
2299500-12
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

12

Product Type

Work Gloves

Material

Polyamide

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

20

Safety Standard

EN 388, EN 420, EN 511

Series

DEEPBLUE

Resistance Features

General Purpose

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

Standards/Approvals

EN 388-2003, EN 420-2003, EN 511-2006

RoHS Status: Exempt

COO (Country of Origin):
LK
The Honeywell Safety glove is designed for handling oily or greasy parts in cold working environments and damp outdoor areas.

Knitted glove made of polyamide

Completely coated with blue nitrile foam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy