North DEEPBLUE Blue Polyamide Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 286-4820
- Mfr. Part No.:
- 2299500-07
- Manufacturer:
- North
Subtotal (1 pack of 10 pairs)*
€165.36
(exc. VAT)
€203.39
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.36 | €16.536 |
*price indicative
- RS Stock No.:
- 286-4820
- Mfr. Part No.:
- 2299500-07
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyamide | |
| Colour | Blue | |
| Number of Gloves | 20 | |
| Series | DEEPBLUE | |
| Safety Standard | EN | |
| Coating | Nitrile Foam | |
| Resistance Features | General Purpose | |
| Standards/Approvals | CE, EN 388:4121, EN 420, EN 511:X1X, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyamide | ||
Colour Blue | ||
Number of Gloves 20 | ||
Series DEEPBLUE | ||
Safety Standard EN | ||
Coating Nitrile Foam | ||
Resistance Features General Purpose | ||
Standards/Approvals CE, EN 388:4121, EN 420, EN 511:X1X, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety glove is designed for handling oily or greasy parts in cold working environments and damp outdoor areas.
Knitted glove made of polyamide
Completely coated with blue nitrile foam
Related links
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- North DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- MTS GemoMech Black Size 7, Nitrile Foam Coating
- MTS FlexMech Black Size 7, Nitrile Foam Coating
