Mapa KRYTECH 582 Black, Blue Nitrile Rubber Work Gloves, Size 6
- RS Stock No.:
- 287-7007
- Mfr. Part No.:
- 3458203 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€237.40
(exc. VAT)
€292.00
(inc. VAT)
- 4 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.40 | €19.783 |
*price indicative
- RS Stock No.:
- 287-7007
- Mfr. Part No.:
- 3458203 / 6
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | Nitrile Rubber | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Series | KRYTECH 582 | |
| Number of Gloves | 24 | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388:4X43D, EN420:5/5, ISO 13997:18 N | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Standards/Approvals | CE type examination certificate:0075/014/162/12/18/2873 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material High Density Polyethylene | ||
Material Nitrile Rubber | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Series KRYTECH 582 | ||
Number of Gloves 24 | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388:4X43D, EN420:5/5, ISO 13997:18 N | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Standards/Approvals CE type examination certificate:0075/014/162/12/18/2873 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 582 Black Size 11
- Mapa KRYTECH 582 Black Size 6, Nitrile Coating
- Mapa Cut protection KRYTECH 582 Black Size 7
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa KRYTECH 582 Black Size 7, Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
